Alpha Wire 5854/7-V1005 technical specifications.
| Conductor Material | Copper, Silver |
| Current Rating | 3.3A |
| Insulation Material | TFE |
| Insulation Thickness | 0.25mm |
| Length | 30m |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Number of Strands | 7 |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5854/7-V1005 to view detailed technical specifications.
No datasheet is available for this part.