Hook-up wire featuring a 24AWG stranded copper conductor with silver plating, offering a 10A current rating and 600V voltage rating. Insulated and jacketed with PTFE, this yellow wire operates from -60°C to 200°C and is UL approved. The 1000-foot spool is RoHS compliant.
Alpha Wire 5854/7YL001 technical specifications.
| Approvals | UL |
| Package/Case | 600 |
| Color | Yellow |
| Conductor Material | Copper, Silver |
| Current Rating | 10A |
| Insulation Material | PTFE |
| Jacket Material | PTFE |
| Length | 1000foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Number of Cores | 1 |
| Outside Diameter | 1.12mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878/4 Type E |
| Stranding | 7 x 32 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 2.8lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5854/7YL001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.