24 AWG hook-up wire featuring a 1.14mm maximum outer diameter. Conductor is silver-plated copper, rated for a maximum voltage of 600V. Operates across a wide temperature range from -60°C to 200°C. Supplied on a spool in a blue jacket.
Alpha Wire 5854 BL001 technical specifications.
| Type | Hook-up Wire |
| Size | 24AWG |
| Maximum Outer Diameter | 1.14mm |
| Min Operating Temperature | -60°C |
| Max Operating Temperature | 200°C |
| Jacket Color | Blue |
| Conductor Material | Silver Plated Copper |
| Max Voltage Rating | 600V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alpha Wire 5854 BL001 to view detailed technical specifications.
No datasheet is available for this part.