
This 600V solid hook-up wire features a 24AWG conductor with 19 strands, a 1.14mm diameter, and a 0.25mm insulation thickness. It has a maximum operating temperature of 200°C and a minimum operating temperature of -60°C. The wire is rated for UL VW-1 flammability and is suitable for use in a variety of applications.
Alpha Wire 5854-WH005 technical specifications.
| Package/Case | 600 |
| Color | White |
| Conductor Material | Copper, Silver |
| Flammability Rating | UL VW-1 |
| Insulation Material | PTFE |
| Insulation Thickness | 0.25mm |
| Jacket Material | Tetrafluoroethylene |
| Length | 30.5m |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Mount | Wire |
| Number of Conductors | 1 |
| Number of Strands | 19 |
| Series | 5854 |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Diameter | 1.14mm |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5854-WH005 to view detailed technical specifications.
No datasheet is available for this part.
