
1-conductor hook-up wire, 22AWG, featuring silver-plated copper conductors with a 7 x 30 stranding configuration. This wire offers a 600V voltage rating and a maximum operating temperature of 200°C, with a current rating of 4.8A. The PTFE insulation, 0.01-inch thick, results in an overall outside diameter of 1.4mm. The green jacket is also PTFE, and the wire is supplied on a 100-foot spool.
Alpha Wire 5855/7 GR005 technical specifications.
| Approvals | UL |
| Package/Case | 100 |
| Color | Green |
| Conductor Material | Copper, Silver |
| Current Rating | 4.8A |
| Insulation Diameter | 0.05inch |
| Insulation Material | PTFE |
| Insulation Thickness | 0.01inch |
| Jacket Material | PTFE |
| Length | 100foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Number of Strands | 7 |
| Outside Diameter | 1.4mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878/4 Type E, 5855/7 |
| Stranding | 7 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 1lb |
| Wire/Cable Diameter | 1.27mm |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5855/7 GR005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
