22AWG hook-up wire featuring a 7x30 stranding configuration for flexibility. Conductors are silver-plated copper, insulated with PTFE for a 0.05-inch insulation diameter and 0.01-inch insulation thickness. The orange PTFE jacket provides a 1.4mm outside diameter. Rated for 600V, this wire operates from -60°C to 200°C and is supplied on a 1000-foot spool. Approvals include UL, and the product is RoHS compliant.
Alpha Wire 5855/7OR001 technical specifications.
| Approvals | UL |
| Package/Case | 600 |
| Color | Orange |
| Conductor Material | Copper, Silver |
| Insulation Diameter | 0.05inch |
| Insulation Material | PTFE |
| Insulation Thickness | 0.01inch |
| Jacket Material | PTFE |
| Length | 1000foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Outside Diameter | 1.4mm |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | MIL-W-16878/4 Type E, 5855/7 |
| Stranding | 7 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 3.6lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5855/7OR001 to view detailed technical specifications.
No datasheet is available for this part.