22 AWG hook-up wire featuring a 1.4 mm maximum outer diameter. Conductor is silver-plated copper for optimal conductivity. Rated for a maximum voltage of 600VAC and operates across a wide temperature range from -60 °C to 200 °C. Supplied on a 30.48-meter spool.
Alpha Wire 5855 RD005 technical specifications.
| Type | Hook-up Wire |
| Size | 22AWG |
| Maximum Outer Diameter | 1.4mm |
| Min Operating Temperature | -60°C |
| Max Operating Temperature | 200°C |
| Conductor Material | Silver Plated Copper |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alpha Wire 5855 RD005 to view detailed technical specifications.
No datasheet is available for this part.