Flexible cord and fixture wire, 22AWG, featuring one conductor made of silver-plated copper. Rated for 600V, this wire utilizes PTFE insulation and jacket for excellent thermal and chemical resistance, operating from -60°C to 200°C. The conductor stranding is 19 x 34, and the wire is RoHS compliant. Supplied on a 1000-foot spool, it meets UL approvals.
Alpha Wire 5855BL001 technical specifications.
| Approvals | UL |
| Package/Case | 600 |
| Color | Blue |
| Conductor Material | Copper, Silver |
| Insulation Diameter | 0.05inch |
| Insulation Material | PTFE |
| Insulation Thickness | 0.01inch |
| Jacket Material | PTFE |
| Length | 1000foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Mount | External |
| Outside Diameter | 1.3mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878/4 Type E, 5855 |
| Stranding | 19 x 34 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 3.7lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5855BL001 to view detailed technical specifications.
No datasheet is available for this part.