
22AWG hook-up wire featuring a silver-plated copper conductor with 19 strands of 34 AWG. PTFE insulation and jacket provide a 0.05-inch insulation diameter and 0.01-inch insulation thickness, supporting a maximum operating temperature of 200°C and a minimum of -60°C. This UL-approved wire is rated for 600V AC/DC and comes on a 100-foot spool in yellow.
Alpha Wire 5855YL005 technical specifications.
| Approvals | UL |
| Package/Case | 100 |
| Color | Yellow |
| Conductor Material | Copper, Silver |
| Insulation Diameter | 0.05inch |
| Insulation Material | PTFE |
| Insulation Thickness | 0.01inch |
| Jacket Material | PTFE |
| Length | 100foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Mount | External |
| Number of Strands | 19 |
| Outside Diameter | 1.3mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 5855 |
| Stranding | 19 x 34 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 1lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5855YL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.