
High-temperature hook-up wire featuring a 20AWG stranded copper conductor with silver plating. This single-core cable boasts a PTFE insulation material and jacket, offering excellent thermal performance with a maximum operating temperature of 200°C and a minimum of -60°C. Rated for 600V, it supports a current rating of 17A and is supplied on a 1000-foot spool in black. The wire meets UL approvals and RoHS compliance.
Alpha Wire 5856BK001 technical specifications.
| Approvals | UL |
| Package/Case | 600 |
| Color | Black |
| Conductor Material | Copper, Silver |
| Current Rating | 17A |
| Insulation Diameter | 0.058inch |
| Insulation Material | PTFE |
| Insulation Thickness | 0.01inch |
| Jacket Material | PTFE |
| Length | 1000foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Mount | External |
| Number of Cores | 1 |
| Outside Diameter | 1.5mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878/4 Type E, 5856 |
| Stranding | 19 x 32 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 5.5lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5856BK001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.