16AWG hook-up wire featuring a stranded copper conductor with silver plating, offering excellent conductivity. Insulated with PTFE for superior thermal and chemical resistance, operating from -60°C to 200°C. This 1000-foot spool of black wire is rated for 600V, suitable for demanding applications. The construction includes 19 strands of 29 AWG, with an insulation thickness of 0.012 inches and an overall diameter of 1.96mm.
Alpha Wire 5858-BK001 technical specifications.
| Package/Case | 600 |
| Color | Black |
| Conductor Material | Copper, Silver |
| Insulation Diameter | 0.08inch |
| Insulation Material | PTFE |
| Insulation Thickness | 0.012inch |
| Jacket Material | Tetrafluoroethylene |
| Length | 1000foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Mount | Wire |
| Number of Conductors | 1 |
| Outside Diameter | 1.96mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 5858 |
| Stranding | 19 x 29 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 12lb |
| Wire/Cable Diameter | 1.96mm |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5858-BK001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.