16AWG hook-up wire featuring a stranded copper conductor with silver plating, insulated with PTFE for high-temperature performance up to 200°C. This 1000-foot spool of blue wire is rated for 600V and meets UL approvals, offering excellent durability and chemical resistance. Its construction includes a 0.012-inch PTFE insulation thickness and a 1.96mm outside diameter, suitable for demanding applications. RoHS compliant, this wire is designed for reliable electrical connections.
Alpha Wire 5858BL001 technical specifications.
| Approvals | UL |
| Package/Case | 600 |
| Color | Blue |
| Conductor Material | Copper, Silver |
| Insulation Diameter | 0.08inch |
| Insulation Material | PTFE |
| Insulation Thickness | 0.012inch |
| Jacket Material | PTFE |
| Length | 1000foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Outside Diameter | 1.96mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878/4 Type E, 5858 |
| Stranding | 19 x 29 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 12lb |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5858BL001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.