16AWG hook-up wire featuring a stranded copper conductor with silver plating, insulated with PTFE for a 0.08-inch insulation diameter and 0.012-inch insulation thickness. This wire boasts a 600V voltage rating, suitable for AC and DC applications, and operates within a temperature range of -60°C to 200°C. The brown PTFE jacket provides robust protection, and the 19 x 29 stranding ensures flexibility. Supplied on a 1000-foot spool, this RoHS compliant wire meets UL approvals.
Alpha Wire 5858BR001 technical specifications.
| Approvals | UL |
| Package/Case | 600 |
| Color | Brown |
| Conductor Material | Copper, Silver |
| Insulation Diameter | 0.08inch |
| Insulation Material | PTFE |
| Insulation Thickness | 0.012inch |
| Jacket Material | PTFE |
| Length | 1000foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Outside Diameter | 1.96mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878/4 Type E, 5858 |
| Stranding | 19 x 29 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 12lb |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5858BR001 to view detailed technical specifications.
No datasheet is available for this part.