16AWG hook-up wire featuring a 19x29 stranding configuration for flexibility. Conductors are silver-plated copper, insulated with PTFE to a 0.012-inch thickness, resulting in an insulation diameter of 0.08 inches. This wire is rated for 600V and operates within a temperature range of -60°C to 200°C. The violet PTFE jacket provides durability, and the wire is supplied on a 100-foot spool. It meets UL approvals and is RoHS compliant.
Alpha Wire 5858VI005 technical specifications.
| Approvals | UL |
| Package/Case | 100 |
| Color | Violet |
| Conductor Material | Copper, Silver |
| Insulation Diameter | 0.08inch |
| Insulation Material | PTFE |
| Insulation Thickness | 0.012inch |
| Jacket Material | PTFE |
| Length | 100foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Outside Diameter | 1.96mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878/4 Type E, 5858 |
| Stranding | 19 x 29 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 1.2lb |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5858VI005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.