Alpha Wire 5859GR001 technical specifications.
| Color | Green |
| Conductor Material | Copper, Silver |
| Insulation Diameter | 0.095inch |
| Insulation Material | PTFE |
| Insulation Thickness | 0.012inch |
| Length | 1000foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Outside Diameter | 2.39mm |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | MIL-W-16878/4 Type E, 5859 |
| Stranding | 19 x 27 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Weight | 16.1lb |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5859GR001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.