Alpha Wire 58604SL002 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.194inch |
| Insulation Material | PVDF |
| Insulation Thickness | 0.009inch |
| Jacket Material | FEP |
| Length | 500foot |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Outside Diameter | 5.1mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| Shielding | Shielded |
| Voltage | 150V |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 58604SL002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.