
Alpha Wire 5874-BK005 technical specifications.
| Package/Case | 052 |
| Color | Black |
| Conductor Material | Copper, Silver |
| Flammability Rating | UL VW-1 |
| Insulation Material | PTFE |
| Insulation Thickness | 0.37mm |
| Jacket Material | PTFE |
| Lead Free | Lead Free |
| Length | 30.5mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Mount | Wire |
| Number of Conductors | 1 |
| Number of Strands | 19 |
| Outside Diameter | 1.32mm |
| Reach SVHC Compliant | No |
| Series | 5874 |
| Voltage Rating | 1kV |
| DC Rated Voltage | 300V |
| Wire/Cable Diameter | 1.32mm |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5874-BK005 to view detailed technical specifications.
No datasheet is available for this part.