Alpha Wire 5874BR005 technical specifications.
| Approvals | UL |
| Package/Case | 052 |
| Color | Brown |
| Conductor Material | Copper, Silver |
| Insulation Diameter | 0.054inch |
| Insulation Material | PTFE |
| Insulation Thickness | 0.014inch |
| Jacket Material | PTFE |
| Length | 100foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Number of Strands | 19 |
| Outside Diameter | 1.32mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 5874 |
| Stranding | 19 x 36 |
| Voltage | 1kV |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 1lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5874BR005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.