Alpha Wire 5874GN001 technical specifications.
| Color | Green |
| Insulation Material | PTFE |
| Length | 1000foot |
| Max Operating Temperature | 200°C |
| Mount | Wire |
| Outside Diameter | 1.32mm |
| Series | 5874 |
| Stranding | 19 x 36 |
| Voltage Rating | 1kV |
| Weight | 4lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5874GN001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.