Alpha Wire 5879/8GR005 technical specifications.
| Color | Green |
| Insulation Material | PTFE |
| Length | 100foot |
| Max Operating Temperature | 200°C |
| Mount | Wire |
| Outside Diameter | 5.23mm |
| Series | 5879 |
| Stranding | 133 x 29 |
| Voltage Rating | 1kV |
| Weight | 58lb |
| Wire/Cable Gauge | 8AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5879/8GR005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.