
This 8AWG hook-up wire features a 1kV voltage rating and is available in 100foot lengths. The wire has a PTFE insulation material and a maximum operating temperature of 200°C. It is also RoHS compliant and available in a spool packaging.
Alpha Wire 5879/8WH005 technical specifications.
| Package/Case | 100 |
| Color | White |
| Conductor Material | Copper, Silver |
| Insulation Material | PTFE |
| Jacket Material | PTFE |
| Length | 100foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Outside Diameter | 5.23mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878/5 Type EE |
| Stranding | 133 x 29 |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Weight | 6lb |
| Wire/Cable Gauge | 8AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5879/8WH005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.