Alpha Wire 5909C-1000 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Mount | Cable |
| Number of Conductors | 18 |
| Outside Diameter | 9.398mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha Wire 5909C-1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.