Alpha Wire 5952YL001 technical specifications.
| Approvals | UL |
| Color | Yellow |
| Conductor Material | Copper, Silver |
| Insulation Diameter | 0.024inch |
| Insulation Material | Polyvinylidene |
| Insulation Thickness | 0.006inch |
| Jacket Material | PVDF |
| Length | 1000foot |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Outside Diameter | 0.61mm |
| Package Quantity | 1 |
| Series | 5952 |
| Weight | 1.5lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5952YL001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.