
Alpha Wire 5953-RD001 technical specifications.
| Package/Case | 100 |
| Color | Red |
| Conductor Material | Copper, Silver |
| Insulation Diameter | 0.027inch |
| Insulation Material | PVDF |
| Insulation Thickness | 0.006inch |
| Jacket Material | PVDF |
| Length | 100foot |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Wire |
| Number of Conductors | 1 |
| Outside Diameter | 0.69mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 5953 |
| Weight | 1.8lb |
| Wire/Cable Diameter | 0.68mm |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5953-RD001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.