
Alpha Wire 6010CSL033 technical specifications.
| Package/Case | 300 |
| Characteristic Impedance | 55R |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Length | 100m |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Pairs | 3 |
| Number of Strands | 7 |
| Package Quantity | 1 |
| Packaging | Spool |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6010CSL033 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.