20AWG multi-pair shielded cable, featuring 2 pairs and 4 conductors. Constructed with copper conductors, polypropylene insulation, and a PVC jacket for durability. Rated for 300V AC operation and a temperature range of -20°C to 75°C. This 100-foot spool of grey cable is UL and CSA approved, RoHS compliant, and offers a 0.331-inch outside diameter.
Alpha Wire 6032C SL005 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | Polypropylene |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Conductors | 4 |
| Number of Pairs | 2 |
| Outside Diameter | 0.331inch |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 28 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Weight | 5.39lb |
| Wire/Cable Diameter | 8mm |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha Wire 6032C SL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.