Multi-pair cable featuring 20AWG stranded copper conductors (7x28) for 2 pairs, totaling 4 conductors. This shielded cable offers a 300V voltage rating and operates within a temperature range of -20°C to 75°C. Insulated with polypropylene (0.047" thickness) and jacketed in PVC, it has an overall diameter of 0.331 inches. Available on a 1000-foot spool, this RoHS compliant cable meets UL and CSA approvals.
Alpha Wire 6032CSL001 technical specifications.
| Approvals | UL, CSA |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.331inch |
| Insulation Material | Polypropylene |
| Insulation Thickness | 0.047inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Number of Pairs | 2 |
| Outside Diameter | 0.331inch |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 28 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Weight | 53.89lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6032CSL001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
