This 18AWG multi-pair cable features a grey PVC insulation with a diameter of 0.804inch and a thickness of 0.063inch. It is rated for a maximum operating temperature of 80°C and a minimum operating temperature of -20°C. The cable is available in a length of 1000ft and is compliant with RoHS regulations.
Alpha Wire 6069/15CSL001 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.804inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.063inch |
| Length | 1000foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Voltage | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6069/15CSL001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.