Alpha Wire 6079/12CBK002 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Diameter | 0.663inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.065inch |
| Length | 500foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 1 |
| Packaging | Spool |
| Voltage | 300V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Unconfirmed |
Download the complete datasheet for Alpha Wire 6079/12CBK002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.