Alpha Wire 6079/15CBK001 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Diameter | 0.719inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.065inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Pairs | 15 |
| Outside Diameter | 18.288mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6079/15CBK001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.