AC power cable assembly featuring a NEMA 5-15P plug and a 3-position socket. Constructed with 18 AWG conductors, this assembly supports a maximum current rating of 10 A and a voltage rating of 125 V. The durable jacket is composed of Polyvinyl Chloride, Rubber, and Neoprene, offering flexibility across an operating temperature range of -20 °C to 60 °C. The cable length is 2.7 meters.
Alpha Wire 616 technical specifications.
| Connector Type A | NEMA 5-15P |
| Gender | PL |
| Jacket Material | Polyvinyl Chloride|Rubber|Neoprene |
| Wire Size | 18AWG |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Max Current Rating | 10A |
| Max Voltage Rating | 125 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alpha Wire 616 to view detailed technical specifications.
No datasheet is available for this part.