24AWG multi-pair cable, featuring 6 conductors arranged as 3 shielded pairs. Constructed with stranded copper conductors and PVC insulation, this cable offers a 300V voltage rating. The grey PVC jacket provides durability, with an outside diameter of 6.6mm. Operating across a temperature range of -20°C to 80°C, this RoHS compliant cable is supplied on a 1000-foot spool.
Alpha Wire 6203CSL001 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.272inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.035inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 6 |
| Number of Pairs | 3 |
| Outside Diameter | 6.6mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 32 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 28lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6203CSL001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.