Alpha Wire 6213 BK005 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Impedance | 50R |
| Jacket Material | PVC |
| Mount | Cable |
| Outside Diameter | 10.287mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6213 BK005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.