Alpha Wire 62202-100 technical specifications.
| Package/Case | 100 |
| Color | White |
| Conductor Material | Copper |
| Jacket Material | PTFE |
| Mount | Cable |
| Number of Cores | 2 |
| Outside Diameter | 3.58mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 62202-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.