This shielded twisted pair cable features 12 conductors made of tinned copper, with a maximum outer diameter of 9.22mm. It has a maximum voltage rating of 300VAC and operates within a temperature range of -20 to 80 degrees Celsius. The insulation is multi-colored, and the jacket is slate-colored.
Alpha Wire 6226C SL002 technical specifications.
| Type | Shielded Twisted Pair Cable |
| Size | 24AWG |
| Number of Conductors | 12 |
| Conductor Material | Tinned Copper |
| Insulation Color | Multi Color |
| Jacket Color | Slate |
| Maximum Outer Diameter | 9.22mm |
| Max Voltage Rating | 300VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Shield Type | Tape/Braid |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alpha Wire 6226C SL002 to view detailed technical specifications.
No datasheet is available for this part.