Multi-conductor cable featuring 5 cores, each with 24 AWG stranded copper conductors (7x32). This shielded cable utilizes PVC insulation and a PVC jacket, offering a 300V voltage rating. Operating within a temperature range of -20°C to 80°C, it is supplied on a 1000-foot spool and is RoHS compliant.
Alpha Wire 6305SL001 technical specifications.
| Approvals | UL, CSA |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.187inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.035inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 5 |
| Number of Cores | 5 |
| Outside Diameter | 4.801mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Stranding | 7X32 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6305SL001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.