Multi-conductor cable featuring 5 conductors, each 24 AWG with a 7 x 32 stranding configuration. This shielded cable utilizes PVC insulation and a PVC jacket, offering a voltage rating of 300V. Operating within a temperature range of -20°C to 80°C, it is RoHS compliant and supplied on a 100-foot spool. Approvals include UL and CSA.
Alpha Wire 6305SL005 technical specifications.
| Approvals | UL, CSA |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 5 |
| Number of Cores | 5 |
| Outside Diameter | 4.8mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 32 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 2.6lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6305SL005 to view detailed technical specifications.
No datasheet is available for this part.