
24AWG multi-conductor cable featuring 20 conductors, each with 7x32 stranding and copper material. This shielded cable boasts a 300V voltage rating, operating within a -20°C to 80°C temperature range. The PVC insulation, with a 0.035-inch thickness and 0.298-inch diameter, is housed within a durable PVC jacket. Supplied on a 1000-foot spool, this RoHS compliant cable meets UL and CSA approvals.
Alpha Wire 6308SL001 technical specifications.
| Approvals | UL, CSA |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.298inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.035inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 20 |
| Outside Diameter | 7.98mm |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 32 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 70lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6308SL001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.