30-conductor, 24 AWG multi-conductor cable featuring 7x32 stranded copper conductors. This screened cable has PVC insulation with a 0.04-inch thickness and 0.366-inch insulation diameter, enclosed in a grey PVC jacket. Rated for 300V, it operates between -20°C and 80°C and is supplied on a 100-foot spool. Approvals include UL and CSA, with RoHS compliance.
Alpha Wire 6310SL005 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.366inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.04inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 30 |
| Number of Cores | 30 |
| Outside Diameter | 9.6mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Stranding | 7X32 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6310SL005 to view detailed technical specifications.
No datasheet is available for this part.