Alpha Wire 6314BK002 technical specifications.
| Approvals | UL |
| Color | Black |
| Conductor Material | Copper |
| Insulation Diameter | 0.291inch |
| Insulation Material | Polypropylene |
| Insulation Thickness | 0.04inch |
| Jacket Material | PE |
| Length | 500foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 6 |
| Number of Pairs | 3 |
| Outside Diameter | 7.85mm |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 10 x 30 |
| Voltage | 350V |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| Weight | 29.2lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6314BK002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.