Multi-pair cable featuring 12 conductors, organized as 6 pairs, with each conductor at 20AWG. Constructed with copper conductors and polypropylene insulation, this shielded cable offers a 350V voltage rating. The black PE jacket provides durability, with an outside diameter of 10.16mm and an insulation diameter of 0.385 inches. Operating within a temperature range of -20°C to 80°C, this RoHS compliant cable is supplied on a 500-foot spool.
Alpha Wire 6315BK002 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Diameter | 0.385inch |
| Insulation Material | Polypropylene |
| Insulation Thickness | 0.045inch |
| Jacket Material | PE |
| Length | 500foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 12 |
| Number of Pairs | 6 |
| Outside Diameter | 10.16mm |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 10 x 30 |
| Voltage | 350V |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| Weight | 56.6lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6315BK002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.