Alpha Wire 631619RD003 technical specifications.
| Color | Red |
| Conductor Material | Copper |
| Insulation Diameter | 0.102inch |
| Insulation Material | XLPE |
| Insulation Thickness | 0.023inch |
| Length | 250foot |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Series | 631619 |
| Voltage | 50V |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 631619RD003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.