Alpha Wire 631816BK005 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Conductor Material | Copper |
| Insulation Diameter | 0.093inch |
| Insulation Material | XLPE |
| Insulation Thickness | 0.023inch |
| Length | 100foot |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Spool |
| Series | 631816 |
| Voltage | 50V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 631816BK005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.