4-conductor, 24AWG multi-conductor cable, shielded with a 300V rating. Features copper conductors, PVC insulation, and a PVC jacket. Operating temperature range from -20°C to 80°C. Supplied on a 100-foot spool, this cable is UL and CSA approved.
Alpha Wire 6328SL005 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 200 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.196inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Number of Cores | 4 |
| Outside Diameter | 5.08mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Shielding | Shielded |
| Stranding | 7 x 32 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 3lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6328SL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.