
24AWG 8-conductor shielded multi-conductor cable, 100ft spool, slate grey PVC jacket and insulation. Features stranded copper conductors (7x32), 6.1mm outside diameter, and a 300V voltage rating. Rated for -20°C to 80°C operating temperatures, this RoHS compliant cable is UL and CSA approved.
Alpha Wire 6332SL005 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 8 |
| Number of Cores | 8 |
| Outside Diameter | 6.1mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 32 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 4lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6332SL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
