
Multi-conductor cable featuring 22AWG, 4 conductors, and 4 cores, each stranded 7 x 30 copper. This shielded cable boasts a 300V voltage rating and operates within a temperature range of -20°C to 80°C. Constructed with PVC insulation and jacket, it offers a 0.032-inch insulation thickness and a 0.211-inch insulation diameter. The cable is presented on a 100-foot spool, is RoHS compliant, and carries UL and CSA approvals.
Alpha Wire 6340SL005 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.211inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Number of Cores | 4 |
| Number of Strands | 7 |
| Outside Diameter | 5.46mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 3.3lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6340SL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
