
37-conductor, 22 AWG multi-conductor cable featuring 7x30 stranded copper conductors. This screened cable has a 0.35 mm conductor diameter and is insulated with PVC, with an insulation thickness of 0.032 inches and an insulation diameter of 0.44 inches. The grey PVC jacket provides a durable outer layer, and the cable operates within a temperature range of -20°C to 80°C. Rated for 300V, this RoHS compliant cable is supplied in a 100-foot length.
Alpha Wire 6349SL005 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 460 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.44inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 37 |
| Number of Cores | 37 |
| Number of Strands | 7 |
| Outside Diameter | 11.6mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Stranding | 7X30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6349SL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.