
Alpha Wire 6361-SL005 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Conductors | 37 |
| Outside Diameter | 13.081mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 300V |
| DC Rated Voltage | 30V |
| Wire/Cable Diameter | 13.1mm |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6361-SL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
