24AWG multi-pair cable featuring 2 pairs and 4 conductors, constructed with stranded copper conductors (7 x 32) and PVC insulation. This shielded cable boasts a 300V voltage rating, operating temperature range of -20°C to 80°C, and a 0.234-inch insulation diameter. The overall cable diameter is 5.97mm, with a durable PVC jacket. Approved by UL and CSA, this RoHS compliant cable is supplied on a 1000-foot spool in a grey color.
Alpha Wire 6362SL001 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Aluminum |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.234inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Number of Pairs | 2 |
| Outside Diameter | 5.97mm |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 32 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 35lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6362SL001 to view detailed technical specifications.
No datasheet is available for this part.