24AWG multi-pair cable featuring 2 pairs and 4 conductors, constructed with stranded copper conductors. This shielded cable utilizes PVC insulation and a PVC jacket, rated for 300V and operating temperatures from -20°C to 80°C. The cable is presented on a 100-foot spool, with a 5.97mm outside diameter, and is RoHS compliant. Approvals include UL and CSA.
Alpha Wire 6362SL005 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Aluminum |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Number of Pairs | 2 |
| Outside Diameter | 5.97mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 32 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 3.7lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 6362SL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
